The TPS7A0528PDBZT is a 3-terminal linear voltage regulator with a fixed output voltage of 2.744V to 2.856V. It can supply a maximum output current of 200mA and operates over a temperature range of -40°C to 125°C. The device is packaged in a R-PDSO-G3 package type, which is a 1.3mm wide and 2.92mm long SOP (Small Outline Package) with a TO-236 footprint. The TPS7A0528PDBZT is suitable for use in applications where a stable and efficient voltage supply is required, and it meets the requirements of the AEC-Q100 automotive standard.
Texas Instruments TPS7A0528PDBZT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.204 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.062 |
| Dropout Voltage1-Max | 0.318 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0528PDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.