
The TPS7A0530PDBVR is a 3V linear voltage regulator with a maximum output current of 200mA. It operates from an input voltage range of 3.5V to 5.5V and has a maximum junction temperature of 125°C. The device has a fixed output voltage of 3V with a dropout voltage of 0.204V. It is available in a 5-pin dual terminal package with a JEDEC package code of R-PDSO-G5.
Texas Instruments TPS7A0530PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.204 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.055 |
| Dropout Voltage1-Max | 0.308 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0530PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.