The TPS7A10105PDSET is a 1.05V linear voltage regulator with a fixed output voltage. It has a maximum input voltage of 3.3V and a minimum input voltage of 1.55V. The regulator can supply a maximum output current of 0.3A. It has a dropout voltage of 0.07V at nominal conditions and 0.09V at maximum conditions. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7A10105PDSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.3 |
| Input Voltage-Min | 1.55 |
| Output Voltage1-Min | 1.0342 |
| Output Voltage1-Max | 1.0657 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.07 |
| Output Voltage1-Nom | 1.05 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.09 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A10105PDSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.