The TPS7A11105PYKAR is a fixed linear voltage regulator with a nominal output voltage of 1.05V and a maximum output current of 0.5A. It operates from an input voltage range of 1.55V to 3.3V and has a maximum junction temperature of 125°C. The device is packaged in a 0.74mm x 1.09mm VFBGA package with a bottom terminal position.
Texas Instruments TPS7A11105PYKAR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 0.74 |
| Length | 1.09 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.3 |
| Input Voltage-Min | 1.55 |
| Output Voltage1-Min | 1.0342 |
| Output Voltage1-Max | 1.0657 |
| Output Current1-Max | 0.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.13 |
| Output Voltage1-Nom | 1.05 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A11105PYKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.