The TPS7A1110PDRVR is a fixed linear voltage regulator with a nominal output voltage of 1V and a maximum output current of 500mA. It operates from an input voltage range of 3.3V to 1.5V and is packaged in a 2mm x 2mm S-PDSO-N6 package. The device is suitable for use in applications where a low dropout voltage and high accuracy are required. The operating temperature range is from -40°C to 125°C.
Texas Instruments TPS7A1110PDRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.3 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.985 |
| Output Voltage1-Max | 1.015 |
| Output Current1-Max | 0.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.13 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A1110PDRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.