The TPS7A1111PDRVT is a linear voltage regulator with a fixed output voltage of 1.1V and a maximum output current of 0.5A. It operates from an input voltage range of 1.6V to 3.3V and has a dropout voltage of 0.13V at 0.5A. The device is packaged in a 2mm x 2mm WSON-6 package and is rated for operation over a temperature range of -40°C to 125°C.
Texas Instruments TPS7A1111PDRVT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.3 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.0835 |
| Output Voltage1-Max | 1.1165 |
| Output Current1-Max | 0.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.13 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A1111PDRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.