Texas Instruments TPS7A2601DRVT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.4 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 17.41 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.355 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.59 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A2601DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.