
Negative adjustable low-dropout voltage regulator, offering 200-mA output current. Features low noise and high power supply rejection ratio (PSRR) for demanding applications. Operates with a maximum input voltage of -3V and provides an adjustable output voltage range from 1.18V to 33V. Dropout voltage is a nominal 216mV at 200mA, with a maximum of 600mV. Housed in an 8-terminal, 3mm x 3mm S-PDSO-N8 package, suitable for operation between -40°C and 125°C. Includes an enable function for power control.
Texas Instruments TPS7A3001DRBT technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | -3 |
| Output Voltage1-Min | 1.18 |
| Output Voltage1-Max | 33 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.216 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A3001DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.