
Ultra-low-noise, high-PSRR, negative adjustable linear voltage regulator with 1A output current. Features a wide input voltage range from -3V to -36V and an output voltage adjustable from -1.18V to -33V. Dropout voltage is 325mV, with accuracy of 1.5%. Operates from -40°C to 125°C in a TO-220-7 package. RoHS compliant and lead-free.
Texas Instruments TPS7A3301KC technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220-7 |
| Dropout Voltage | 325mV |
| Lead Free | Lead Free |
| Max Input Voltage | -36V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -33V |
| Min Output Voltage | -1.18V |
| Max Supply Current | 950uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -33V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 210uA |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.157V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3301KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
