
Negative adjustable low-dropout voltage regulator (LDO) offering 200mA output current. Features a low quiescent current of 50µA and a dropout voltage of 216mV. Supports input voltages from -3V to -20V and adjustable output voltages from -1.18V to -18V with 1.5% accuracy. Operates across a temperature range of -40°C to 125°C and is available in a lead-free, RoHS-compliant MSOP package.
Texas Instruments TPS7A3401DGNT technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 216mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 200mA |
| Max Input Voltage | -20V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -18V |
| Min Output Voltage | -1.18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 27dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.166V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3401DGNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.