Texas Instruments TPS7A3501EVM-547 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6.5V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS7A3501EVM-547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.