
High-accuracy, ultra-low-dropout linear voltage regulator with 1A output current. Features 0.23% accuracy, 130mV dropout voltage, and reverse current protection. Operates from a 2.2V to 5.5V input, providing a fixed 5.37V output. Packaged in a 6-WSON surface-mount case, this RoHS compliant component offers a 1.05A minimum current limit and a quiescent current of 400uA. Suitable for operation between -40°C and 125°C.
Texas Instruments TPS7A3701DRVR technical specifications.
| Accuracy | 0.23% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.37V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 32dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3701DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
