
Ultra-low-dropout (LDO) linear voltage regulator, providing a fixed 2.1V output with 1A maximum output current. Features 1% accuracy, 400µA quiescent current, and 58dB power supply rejection ratio (PSRR). Operates from a 2.2V to 5.5V input voltage range and supports reverse current protection. Packaged in a 6-WSON surface-mount package, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS7A3721DRVT technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Series | TPS7A3721 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3721DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.