1-A, positive, fixed 2.5V output voltage regulator with 130mV dropout voltage and 0.23% accuracy. Features reverse current protection, an enable pin, and a maximum input voltage of 5.5V. Operates from -40°C to 125°C with a quiescent current of 400µA. Packaged in a 6-WSON surface mount package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS7A3725DRVR technical specifications.
| Accuracy | 0.23% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 32dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3725DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.