Texas Instruments TPS7A4001TDA2 technical specifications.
| Package/Case | DIE |
| Dropout Voltage | 780mV |
| Lead Free | Contains Lead |
| Min Current Limit | 51mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 90V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4001TDA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.