
1-A, adjustable positive linear voltage regulator featuring low noise and high power supply rejection ratio (PSRR). Offers a wide input voltage range from 3V to 35V and an output voltage adjustable up to 34V, with a maximum output current of 1A. Achieves 1% accuracy and a low dropout voltage of 307mV. Operates across a temperature range of -40°C to 125°C and is available in a 20-VQFN surface mount package.
Texas Instruments TPS7A4701RGWR technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 307mV |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 35V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20.5V |
| Min Output Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 580uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4701RGWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
