Adjustable positive linear voltage regulator, offering 1A output current with a maximum input voltage of 36V and a minimum of 3V. Features a low dropout voltage of 307mV and high Power Supply Rejection Ratio (PSRR) of 78dB for superior noise performance. Operates across a wide temperature range from -40°C to 125°C, with 1% accuracy and an adjustable output voltage up to 34V. Packaged in a 20-VQFN for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS7A4701RGWT technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 307mV |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 580uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.4V |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4701RGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
