
Automotive 4-A LDO voltage regulator featuring a low 1.1-V minimum input voltage and ultra-low dropout voltage as low as 0.15 V. This high-accuracy regulator offers adjustable output voltage from 0.8 V to 5.1 V, with a maximum output current of 4 A. Designed for demanding automotive applications, it operates across a wide temperature range of -40°C to 150°C and meets AEC-Q100 screening standards. The component is housed in a compact 20-terminal, 3.5 mm x 3.5 mm QUAD JEDEC S-PQCC-N20 package.
Texas Instruments TPS7A5401QRGRRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 4 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.15 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.645 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A5401QRGRRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.