
Automotive 3.3V fixed output linear voltage regulator, delivering 300mA output current with 2% accuracy. Features a wide 4V to 40V input voltage range and a low 20µA quiescent current. Operates across an extended temperature range of -40°C to 125°C. Packaged in a 5-pin TO-263 for surface-mount applications. Includes a power good output and a minimum current limit of 350mA.
Texas Instruments TPS7A6033QKTTRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6033QKTTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
