
Texas Instruments TPS7A6050EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6050EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
