
The TPS7A6050QKTTRQ1 is a single output linear voltage regulator with an output voltage of 5V and a maximum output current of 300mA. It is packaged in a TO-263-6 lead free package and has a maximum power dissipation of 4.14W. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS7A6050QKTTRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 4.14W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6050QKTTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
