
Automotive 3.3V linear voltage regulator, providing 300mA output current. Features a low quiescent current and a low dropout voltage, designed for off-battery operation with a maximum input voltage of 40V. This surface mount component is housed in a TO-252-3 package, operating across a temperature range of -40°C to 125°C. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments TPS7A6533QKVURQ1 technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6533QKVURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
