Texas Instruments TPS7A7002EVM-065 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Current | 3A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7002EVM-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.