
1-A, ultra-low-dropout linear voltage regulator featuring a 140mV dropout voltage and 2% accuracy. This positive polarity, single-output IC supports adjustable or fixed output voltages from 900mV to 5V, with a maximum input voltage of 6.5V. Operating with a 4mA quiescent current, it offers a minimum current limit of 1.1A and a maximum output current of 1A. Packaged in a 16-VQFN with dimensions of 3.15mm x 3.15mm x 0.95mm, this lead-free, RoHS-compliant component is designed for surface mounting and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS7A7100RGTT technical specifications.
| Accuracy | 2% |
| Package/Case | QFN |
| Dropout Voltage | 140mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4mA |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Series | TPS7A7100 |
| Weight | 0.001764oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7100RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
