Texas Instruments TPS7A7200EVM-718 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Operating Supply Voltage | 6.5V |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS7A7200EVM-718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.