
2-A, ultra-low-dropout linear voltage regulator featuring a low 180mV dropout voltage. This surface mount device offers a fixed 5V output and supports adjustable output configurations. With a maximum input voltage of 6.5V and a minimum input voltage of 1.5V, it operates across a wide temperature range from -40°C to 125°C. Integrated power good and enable functions are included, along with a current limit of 2.4A. The component is RoHS compliant and supplied in a 16-VQFN package on tape and reel.
Texas Instruments TPS7A7200RGTR technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7200RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
