2-A, positive, fixed/adjustable output linear voltage regulator with ultra-low dropout. Features 180mV dropout voltage at 2A output, 1.5V minimum input voltage, and 6.5V maximum input voltage. Offers 2% accuracy, 900mV minimum output voltage, and 5V maximum output voltage. Operates from -40°C to 125°C with 4mA quiescent current. Surface mountable in a 3.15mm x 3.15mm x 0.95mm QFN package. Includes power good and enable functions.
Texas Instruments TPS7A7200RGTT technical specifications.
| Accuracy | 2% |
| Package/Case | QFN |
| Dropout Voltage | 180mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Series | TPS7A7200 |
| Weight | 0.001764oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7200RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.