
The TPS7A8033DRBT is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 1A. It is packaged in an S-PDSO-N8 package and has a maximum operating temperature range of -40 to 125°C. The device has a dropout voltage of 0.17V and a maximum input voltage of 6.5V. It is designed for use in a variety of applications requiring a stable and efficient voltage supply.
Texas Instruments TPS7A8033DRBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A8033DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.