Texas Instruments TPS7A8300EVM-209 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 3.95V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS7A8300EVM-209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.