
2-A, adjustable output, ultra-low-dropout linear voltage regulator featuring a low input voltage range from 1.1V to 6.5V. This surface-mount device offers a high Power Supply Rejection Ratio (PSRR) of 40dB and a quiescent current of 2.8mA. Designed for operation between -40°C and 125°C, it includes a power good output and a minimum current limit of 2.1A. The component is RoHS compliant and lead-free, supplied in a 20-VQFN package on tape and reel.
Texas Instruments TPS7A8300RGWR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Min Current Limit | 2.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 2.8mA |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A8300RGWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
