
Texas Instruments TPS7B4250EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 50mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7B4250EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.