
Automotive adjustable low-dropout voltage regulator, 50-mA output current, 40-V maximum input voltage, and 4-V minimum input voltage. Features a 550-mV dropout voltage and 90-µA quiescent current. Operates across a -40°C to 125°C temperature range. Packaged in a 5-SOT-23 surface-mount configuration, this lead-free, RoHS-compliant component offers a 60-dB power supply rejection ratio.
Texas Instruments TPS7B4250QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 550mV |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7B4250QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
