
The TPS7B6350QPWPRQ1 is a 16-channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 4.4mm x 5mm HTSSOP package. The device has a nominal supply voltage of 14V and can handle up to 40V. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Texas Instruments TPS7B6350QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B6350QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.