
The TPS7B6850 is a 28-pin HSSOP power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a single channel and a nominal supply voltage of 14V, with a maximum and minimum supply voltage of 40V and 4V, respectively.
Texas Instruments TPS7B6850QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B6850QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.