
The TPS7B7701QPWPRQ1 is an adjustable linear voltage regulator with a maximum input voltage of 40V and a minimum input voltage of 4V. It has a single output voltage range from 1.5V to 20V and a maximum output current of 0.3A. The device is packaged in a 16-pin HTSSOP package and is compliant with AEC-Q100 screening level. The operating temperature range is from -40°C to 150°C.
Texas Instruments TPS7B7701QPWPRQ1 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B7701QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.