Ultra-low-IQ, 150-mA LDO voltage regulator with enable functionality. Features a 40-V input voltage capability and a fixed 3.3-V output. Offers a wide operating temperature range of -40°C to 125°C and is AEC-Q100 qualified. Housed in an 8-terminal, 3x3mm S-PDSO-G8 package. Dropout voltage is a maximum of 0.65V.
Texas Instruments TPS7B8133DGNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 3.25 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B8133DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.