Automotive AEC-Q100 qualified linear voltage regulator, offering a fixed 5V output with a maximum output current of 150mA. This ultra-low-IQ device operates from a wide input voltage range of 5.585V to 40V, featuring a nominal dropout voltage of 0.4V. Designed with a 6-WSON package, it provides a single output and is suitable for operation across a temperature range of -40°C to 150°C.
Texas Instruments TPS7B8150QDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.585 |
| Output Voltage1-Min | 4.925 |
| Output Voltage1-Max | 5.075 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.585 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B8150QDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.