
Automotive 150-mA, 40-V, low-dropout (LDO) linear regulator with adjustable output from 1.2 V to 18 V. Features a maximum dropout voltage of 0.28 V and fast transient response. Designed for automotive applications with AEC-Q100 screening. Housed in an 8-pin S-PDSO-N8 package, operating from -40°C to 150°C. Includes an enable function for power control.
Texas Instruments TPS7B8401QWDRBRQ1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 18 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B8401QWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.