Texas Instruments TPS7B8433QWDRBRQ1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2967 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 42 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0066 |
| Dropout Voltage1-Max | 0.255 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B8433QWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.