Texas Instruments TPS7H1101HKR/EM technical specifications.
| Accuracy | 2% |
| Contact Plating | Gold |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 6.8V |
| Polarity | Positive |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7H1101HKR/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.