Texas Instruments TPS7H1201SKGD1 technical specifications.
| Accuracy | 4.2% |
| Dropout Voltage | 55mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 6.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS7H1201-HT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7H1201SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.