
High-efficiency 3W boost converter module, featuring a 5V fixed output voltage and 700mA output current. This integrated power solution operates from a 2.5V to 5.5V input range, achieving up to 91% efficiency. Designed for surface mounting, the compact module measures 2.9mm x 2.6mm x 1mm and operates across a wide temperature range of -40°C to 85°C. Includes synchronous rectification and a low quiescent current of 37uA.
Texas Instruments TPS81256SIPR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 700mA |
| Efficiency | 91% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 37uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Voltage - Output 1 | 5V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS81256SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
