
High-efficiency 3W boost converter module, featuring a 5V fixed output voltage and 400mA maximum output current. Operates from a 2.5V to 5.5V input range with 91% efficiency. This surface-mount device boasts a compact 2.98mm x 2.625mm x 0.9mm MicroSiP™ package, ideal for space-constrained applications. Includes synchronous rectification and a low 37uA quiescent current, with an operating temperature range of -40°C to 85°C.
Texas Instruments TPS81256SIPT technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 91% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.98mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.08V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 37uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 950um |
| Topology | Boost |
| Width | 2.625mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS81256SIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
