
The TPS82084SILR is an 8-pin DC/DC controller from Texas Instruments with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a single function and is available in a R-XDMA-N8 package. It can handle input voltages between 2.5 and 6 volts.
Texas Instruments TPS82084SILR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N8 |
| Width | 2.8 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS82084SILR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.