The TPS82150SILT is an 8-channel DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and features a dual terminal position. The device is packaged in a 2.8mm x 3mm MICROSIP-8 package. It is designed for use in automotive applications and is compliant with automotive temperature grade specifications.
Texas Instruments TPS82150SILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N8 |
| Width | 2.8 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS82150SILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.