
Texas Instruments TPS82670SIPR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1.86V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 1.86V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82670SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
