
The TPS82670SIPT is a 1.86V output DC/DC controller with a maximum output current of 600mA. It operates within a temperature range of -40°C to 85°C and is available in a USIP-8 package. The device is RoHS compliant and features a synchronous rectifier for high efficiency, with a maximum efficiency of 90%. It is suitable for surface mount applications and is supplied on tape and reel.
Texas Instruments TPS82670SIPT technical specifications.
| Package/Case | VFBGA |
| Efficiency | 90% |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.86V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.86V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82670SIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
