
Texas Instruments TPS826711SIPR technical specifications.
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS826711SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
