
The TPS826716SIPR is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is packaged in a 2.3x2.9mm R-PBGA-B8 package. The device is designed for use in industrial applications and has a temperature grade of industrial. It can handle input voltages between 2.3V and 4.8V.
Texas Instruments TPS826716SIPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 2.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.8 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS826716SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.