
600mA fully integrated, low-noise step-down converter module, operating from 2.3V to 4.8V input, delivering a fixed 1.8V output. This DC/DC controller features 90% efficiency, 600mA output current, and a low 17uA quiescent current. Protection includes UVLO, OCP, and OTP. Packaged in an 8-uSiP BGA with dimensions of 0.12 x 0.09 x 0.04 inches, it supports surface mounting and operates from -40°C to 85°C.
Texas Instruments TPS82671SIPR technical specifications.
| Package/Case | BGA |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 1.8V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82671SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
